text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7211U50

NJU7211 Series 100 mA -5 V CMOS 3 Terminal Negative Voltage Regulator-SOT-89

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: -12V
Output Voltage Fixed: -5V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
25
Total
$940.00
USD
Quantity
Web Price
25
$0.555
250
$0.485
750
$0.47
3,125
$0.455
7,500+
$0.445
Product Variant Information section