text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7772F33-TE1

NJU7772 Series 150 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 9V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.25V
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The NJU7772F33-TE1 is a Part of NJU7772 Series 2.3 - 10 V 150 mA 3.3 V Low Dropout Voltage Regulator, Available in SOT23-5 Package.

NJU7772 is a low dropout voltage regulator designed for portable items. Advanced CMOS technology achieves high ripple rejection and low quiescent current.

Features:

  • High Ripple Rejection - 65dB typ. (f=1kHz,Vo=3.0V version)
  • Low quiescent Current - Iq=18 μA (Io=0mA)
  • Output capacitor with 1.0μF ceramic capacitor (Vo>2.0V version)
  • Output Current - Io(max.)=150 mA
  • High Precision Output - Vo±1.0%
  • Low Dropout Voltage - 0.15 V typ. (Io=100mA,Vo=3.0V)
  • Input Voltage Range - VIN=+2.3 V∼9 V(Vo≤2.0V version)
  • ON/OFF Control - (Active High)
  • With Shunt Switch - Only NJU7774/75/76
  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • CMOS Technology

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Web Price
3,000
$0.285
6,000
$0.27
12,000
$0.26
15,000+
$0.245
Product Variant Information section