text.skipToContent text.skipToNavigation

Manufacturer Part #

PB137ACV

PB137 Series 1.5 A 13.7 V Fixed Output Positive Voltage LDO Regulator - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 13.7V
Dropout Voltage-Max: 2.6V
Output Current-Max: 1.5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,010.00
USD
Quantity
Web Price
50
$0.885
250
$0.565
1,000
$0.505
2,500
$0.47
6,250+
$0.435
Product Variant Information section