text.skipToContent text.skipToNavigation

Manufacturer Part #

PQ1LA503MSPQ

PQ1LA5 Series 300 mA 5 V Fixed Output Positive LDO Voltage Regulator - SOT-89-5

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 15V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.7V
Output Current-Max: 300mA
Package Style:  SOT-89-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$960.00
USD
Quantity
Web Price
1,000+
$0.24
Product Variant Information section