text.skipToContent text.skipToNavigation

Manufacturer Part #

SC1565IM-2.5TRT

SC1565 Series 1.5 A 2.5 V Fixed Output SMT LDO Voltage Regulator - TO-263-3

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$1,872.00
USD
Quantity
Web Price
800
$2.34
1,600
$1.91
2,400
$1.88
3,200+
$1.87
Product Variant Information section