text.skipToContent text.skipToNavigation

Manufacturer Part #

SC1565IS-1.8TRT

SC1565 Series 1.5 A 1.8 V Fixed Output SMT LDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.5A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
52,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,225.00
USD
Quantity
Web Price
2,500
$1.69
5,000+
$1.35
Product Variant Information section