text.skipToContent text.skipToNavigation

Manufacturer Part #

SC1565IS-2.5TRT

SC1565IS-2.5TRT--TAPE AND REEL

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.5A
Rated Power: 1.923W
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 1.75mA
No. of Outputs: Single
Load Regulation (%): 0.4%
Current - Limit: 3.5A
Line Regulation (%): 0.3%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SC1565IS-2.5TRT is an high performance positive voltage regulator with enable input. Available in surface mount SOIC-8 package.

This device provides excellent regulation over variations in line, load and temperature. It has superior dropout characteristics compared to regular LDOs, it can be used to supply 2.5 V on motherboards or 2.8V on peripheral cards from the 3.3V supply thus allowing the elimination of costly heatsinks.

Features:

  • 350 mV dropout @ 1.5 A
  • Adjustable output from 1.2 V to 4.8 V(1)
  • 2.5 V and 1.8 V options (adjustable externally using resistors)
  • Over current and over temperature protection
  • 10 μA quiescent current in shutdown(1)
  • Low reverse leakage (output to input)
  • Surface mount and through-hole packages
  • Full industrial temperature range
  • TO-220, TO-263, SOT-223 and SO-8 Packages

Applications:

  • Battery powered systems
  • Motherboards
  • Peripheral cards
  • Network cards
  • Set Top Boxes
  • Medical Equipment
  • Notebook Computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,625.00
USD
Quantity
Web Price
2,500
$1.05
5,000
$0.855
7,500
$0.845
10,000+
$0.84
Product Variant Information section