text.skipToContent text.skipToNavigation

Manufacturer Part #

SC1565IT-2.5T

SC1565 Series 1.5 A 2.5 V Fixed Output LDO Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$118.00
USD
Quantity
Web Price
50
$2.36
200
$2.05
750
$1.97
1,500
$1.94
3,750+
$1.89
Product Variant Information section