text.skipToContent text.skipToNavigation

Manufacturer Part #

SC4212MLTRT

SC4212 Series 6 V 1 A Fixed or Adj. Low Input/Low Dropout Regulator - MLPD-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 6V
Dropout Voltage-Max: 400mV
Output Current-Max: 1A
Package Style:  MLPD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$4,860.00
USD
Quantity
Web Price
3,000
$1.62
6,000+
$1.30
Product Variant Information section