text.skipToContent text.skipToNavigation

Manufacturer Part #

SP6205EM5-L/TR

SP6205 Series ADJ Output Voltage 500 mA SMT CMOS LDO Regulator - SOT-23-5

Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 0.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 45µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation (%): 0.13%
Current - Limit: 0.85A
Line Regulation (%): 0.04%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$840.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.28
6,000
$0.265
12,000
$0.255
15,000+
$0.24