text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX29301T5-L-5-0/TR

SPX29301 Series 5 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-5 T/R

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.8V
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 30mA
No. of Outputs: Single
Output Noise: 260µV
Load Regulation (%): 0.2%
Current - Limit: 4.5A
Line Regulation (%): 0.06%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$650.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$1.30
1,500
$1.09
2,500
$1.08
5,000
$1.06
10,000+
$1.04
Product Variant Information section