text.skipToContent text.skipToNavigation

Manufacturer Part #

ST715M33R

ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1V
Output Current-Max: 85mA
Rated Power: 0.45W
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6.5µA
No. of Outputs: Single
Output Noise: 210µV
Load Regulation (%): 0.003%
Current - Limit: 120mA
Line Regulation (%): 0.004%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$870.00
USD
Quantity
Web Price
3,000
$0.29
6,000
$0.275
12,000
$0.265
15,000+
$0.25
Product Variant Information section