text.skipToContent text.skipToNavigation

Manufacturer Part #

TC2014-3.3VCTTR

TC2014 Series 50 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 210mV
Output Current-Max: 50mA
Rated Power: 392.1mW
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 200V
Load Regulation (%): 1%
Line Regulation (%): 0.5%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The TC2014-3.3VCTTR is a 3.3 V 50 mA CMOS Low Dropout Regulator with Shutdown and VREF Bypass, available in SOT-23-5 package.

Features:

  • Low Supply Current: 80 μA (Max)
  • Low Dropout Voltage: 140 mV (Typ.) @ 150 mA
  • High-Output Voltage Accuracy: ±0.4% (Typ.)
  • Standard or Custom Output Voltages
  • Power-Saving Shutdown Mode
  • Reference Bypass Input for Ultra Low-Noise Operation
  • Fast Shutdown Response Time: 60 μsec (Typ.)
  • Overcurrent Protection
  • Space-Saving 5-Pin SOT-23A Package
  • Pin-Compatible Upgrades for Bipolar Regulators
  • Wide Operating Temperature Range:-40°C to +125°C

Applications:

  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulators for SMPS
  • Pagers
Pricing Section
Stock:
1,508
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.395
100
$0.38
500
$0.345
1,500+
$0.325