text.skipToContent text.skipToNavigation

Manufacturer Part #

TS14002-C025DFNR

TS14002 Series 2.5 V 150 mA nanoSmart® Ultra-Low-Power Linear Regulator - DFN-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 20nA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 0.2A
Line Regulation (%): 0.5%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$5,250.00
USD
Quantity
Web Price
10,000+
$0.525
Product Variant Information section