text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL2101ALAFT

ZL2101 Series 14 Vin 6 A Digital Synchronous Step-Down DC/DC Converter-QFN-36

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 14V
Output Voltage Fixed: 0.6V
Output Current-Max: 6A
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$17,840.00
USD
Quantity
Web Price
4,000+
$4.46
Product Variant Information section