text.skipToContent text.skipToNavigation

Manufacturer Part #

AS431BZTR-E1

AS431 Series 2.5 V Adjustable Through Hole Precision Shunt Regulator - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 0.5% to 1%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 770mW
Operating Temp Range: -40°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$155.60
USD
Quantity
Web Price
2,000
$0.0778
8,000
$0.0651
20,000
$0.0639
50,000
$0.0628
80,000+
$0.0622
Product Variant Information section