text.skipToContent text.skipToNavigation

Manufacturer Part #

AS431HANTR-G1

AS431H Series 2.495 V 100 mA ±0.5% Adjustable Precision Shunt Regulator-SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 2.495V
Output Voltage: 2.495V to 36V
Output Impedance: 0.15Ω
Cathode Current: 0.35mA to 100mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18,000
Multiple Of:
3,000
48,000
Factory Stock:Factory Stock:
0
Total
$864.00
USD
Quantity
Web Price
3,000
$0.094
9,000
$0.0497
15,000
$0.048
60,000
$0.0435
90,000+
$0.0423
Product Variant Information section