text.skipToContent text.skipToNavigation

Manufacturer Part #

KA431AZTA

KA431A Series 2.495 V ± 1% Through Hole Programmable Shunt Regulator - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
onsemi KA431AZTA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 2.495V
Output Voltage: 2.47V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 770mW
Operating Temp Range: -25°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
24,000
USA:
24,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.80
USD
Quantity
Web Price
2,000
$0.0749
8,000
$0.0665
30,000
$0.0653
50,000
$0.0649
100,000+
$0.0643
Product Variant Information section