text.skipToContent text.skipToNavigation

Manufacturer Part #

KA431SAMFTF

KA431SA Series 36 V 3 Terminal Adjustable 1% Tolerance Shunt Regulator - SOT-23F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KA431SAMFTF - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 36V
Operating Temp Range: -25°C to +85°C
Package Style:  SOT-23F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$849.60
USD
Quantity
Web Price
3,000
$0.0745
6,000
$0.0726
12,000
$0.0708
15,000
$0.0702
45,000+
$0.0667
Product Variant Information section