text.skipToContent text.skipToNavigation

Manufacturer Part #

LM431ACZ

LM431B Series 36 V ± 1 % Through Hole Programmable Shunt Regulator - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM431ACZ - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2%
Reference Voltage: 2.5V
Output Voltage: 2.45V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 770mW
Operating Temp Range: -25°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The LM431ACZ is a three-terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors.

Features:

  • Programmable output voltage to 36 volts
  • Low dynamic output impedance 0.2 Ω typical
  • Sink current capability of 1.0 to 100 mA
  • Equivalent full-range temperature coefficient of 50 ppm/°C typical
  • Temperature compensated for operation over full rated operating temperature range
  • Low output noise voltage
  • Fast turn-on response  

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Mobile Handsets
  • Wireless LAN Card
  • Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,418.00
USD
Quantity
Web Price
1
$0.0877
400
$0.0845
1,500
$0.0803
4,000
$0.0774
15,000+
$0.0709
Product Variant Information section