text.skipToContent text.skipToNavigation

Manufacturer Part #

LM431SBCM3X

LM431SB Series 2.495 V ± 1% Surface Mount Programmable Shunt Regulator -SOT-23-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.495V
Operating Temp Range: -25°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Web Price
3,000+
$0.28
Product Variant Information section