text.skipToContent text.skipToNavigation

Manufacturer Part #

LM431SBCMFX

LM431SB Series 2.495 V ±1 % SMT Programmable Shunt Regulator - SOT-23FL-3L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2108
Product Specification Section
onsemi LM431SBCMFX - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 2.5V
Output Voltage: 2.47V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 350mW
Operating Temp Range: -25°C to +85°C
Package Style:  SOT-23F
Mounting Method: Surface Mount
$Features & Applications
The LM431SBCMFX is a three-terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors.

Features:

  • Programmable output voltage to 36 volts
  • Low dynamic output impedance 0.2 Ω typical
  • Sink current capability of 1.0 to 100 mA
  • Equivalent full-range temperature coefficient of 50 ppm/°C typical
  • Temperature compensated for operation over full rated operating temperature range
  • Low output noise voltage
  • Fast turn-on response  

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Mobile Handsets
  • Wireless LAN Card
  • Military & Civil Aerospace
Pricing Section
Global Stock:
111,000
USA:
39,000
Germany (Online Only):
72,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Web Price
3,000+
$0.375