text.skipToContent text.skipToNavigation

Manufacturer Part #

LM431SCCM3X

LM431SC Series 2.495 V ±0.5% Triple Terminal Programmable Shunt Regulator-SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
onsemi LM431SCCM3X - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Reference Voltage: 2.495V
Output Voltage: 2.48V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 400mW
Operating Temp Range: -25°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications
The LM431SCCM3X is a Programmable shunt regulator, consists of three-terminal output adjustable regulators with thermal stability over operating temperature range. Available in SOT-23 Package.

The output voltage can be set any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors.

Features:

  • Programmable output voltage to 36 volts
  • Low dynamic output impedance 0.2 Ω typical
  • Sink current capability of 1.0 to 100 mA
  • Equivalent full-range temperature coefficient of 50 ppm/°C typical
  • Temperature compensated for operation over full rated operating temperature range
  • Low output noise voltage
  • Fast turn-on response

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Mobile Handsets
  • Wireless LAN Card
  • Military & Civil Aerospace
Pricing Section
Global Stock:
429,000
USA:
396,000
Germany (Online Only):
33,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Web Price
3,000
$0.145
9,000
$0.122
30,000
$0.119
60,000
$0.118
120,000+
$0.116
Product Variant Information section