text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP431AVSNT1G

NCP431A Series 2.5 V ±1 % Programmable Precision Reference - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP431AVSNT1G - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
9,000
$0.106
12,000
$0.105
30,000
$0.101
45,000+
$0.0981
Product Variant Information section