text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431ACZ-AP

TL431 Series 36 V ±1 % Adjustable Through Hole Shunt Regulator - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL431ACZ-AP - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 1%
Reference Voltage: 2.52V
Output Voltage: 2.5V to 36V
Output Impedance: 0.5Ω
Cathode Current: 0.6mA
Operating Temp Range: 0°C to 70°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$182.20
USD
Quantity
Web Price
2,000
$0.0911
8,000
$0.0841
20,000
$0.0797
50,000
$0.0756
80,000+
$0.0735
Product Variant Information section