text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431CDBZR,215

TL431 Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2%
Reference Voltage: 2.495V
Output Voltage: 2.495V to 36V
Output Impedance: 0.2Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 350mW
Operating Temp Range: 0°C to 70°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The TL431CDBZR,215 is a Three-terminal adjustable precision shunt regulator. It's an enhanced stability area with a very low load capacity requirement.

The output voltage range between Vref and 36 V, to be set by two external resistors.

Features:

  • Programmable output voltage up to 36 V designed for standard requirements and linear applications
  • Reference voltage: 2.5 V
  • Output current of 100 mA
  • Reference voltage tolerance 2%
  • Temperature range: 0 to 70°C
  • SOT23

Applications:

  • Shunt regulator
  • Precision current limiter
  • Precision constant current sink
  • Isolated feedback loop for Switch Mode Power Supply (SMPS)

 

Pricing Section
Stock:
21,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.153
50
$0.122
100
$0.117
500
$0.106
1,500+
$0.0995