text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431MFDT,215

TL431 Series 36 V 100mA Adjustable Precision Shunt Regulator-SOT-23-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2%
Reference Voltage: 2.495V
Output Voltage: 2.495V to 36V
Output Impedance: 0.2Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 350mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
81,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$297.60
USD
Quantity
Web Price
3,000
$0.0992
9,000
$0.0834
30,000
$0.0815
60,000
$0.0804
120,000+
$0.0794
Product Variant Information section