text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431QDBZR,215

TL431 Series 36 V 100 mA Adjustable SMT Precision Shunt Regulator SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Reference Voltage: 2550V
Output Voltage: 2.55V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA
Power Dissipation: 950mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.80
USD
Quantity
Web Price
3,000
$0.0906
9,000
$0.0762
30,000
$0.0744
60,000
$0.0735
120,000+
$0.0725
Product Variant Information section