text.skipToContent text.skipToNavigation

Manufacturer Part #

TS432ILT

TS432 Series 1.24 V ± 1% SMT Adjustable Shunt Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 1.24V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Web Price
3,000
$0.46
6,000
$0.435
9,000
$0.415
12,000
$0.395
15,000+
$0.375
Product Variant Information section