
Manufacturer Part #
ZTL431AFFTA
ZTL431 Series 2.5 to 20 V Adjustable ± 1 % Precision Shunt Regulator - SOT-23F
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23F Mounting Method:Surface Mount | ||||||||||
Date Code: | 1932 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 2.5V |
Output Voltage: | 2.5V to 20V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 900mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23F |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,166
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.46
50
$0.305
100
$0.285
500
$0.24
1,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23F
Mounting Method:
Surface Mount