text.skipToContent text.skipToNavigation

Manufacturer Part #

A6983C33QTR

A6983 Series 38 V 3 A 2.3 MHz Surface Mount Buck Switching Regulator - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2336
Product Specification Section
STMicroelectronics A6983C33QTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 38V
Output Current-Max: 3A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 2.3MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 35µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.04
USD
Quantity
Unit Price
1
$3.04
15
$2.78
75
$2.62
300
$2.48
1,500+
$2.32