
Manufacturer Part #
AP3012KTR-G1
AP3012 Series 16 V 500 mA 1.5 MHz Surface Mount Boost DC-DC Converter - SOT-25
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1951 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Topology: | Boost |
Input Voltage: | 2.6V to 16V |
Output Current-Max: | 500mA |
Output Voltage Range: | 1.25V to 29V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.5MHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 90% |
Efficiency: | 81% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.245
50
$0.194
100
$0.186
500
$0.169
1,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount