text.skipToContent text.skipToNavigation

Manufacturer Part #

BA05T

FP Series 25V Fixed Positive Output Low Drop-Out Type Voltage Regulator-TO-220FP

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 6V to 25V
Output Current-Max: 1.5A
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The BA05T is a 25 V Fixed positive output Low Drop-out Type Voltage Regulator available in TO-220 Through Hole Package.

Features:

  • Maximum output current 1 A
  • Voltage regulator which is stable at 5 V is built-in and recommendable for regulators in VCR etc
  • Output consist of PNP power transistor and low saturation voltage
  • Built-in over output current protection circuit prevents IC from being damaged by short
  • Built-in Thermal shut down circuit for protecting thermal break down
  • This Ic is not susceptible damage due to surge voltage, because it has over input voltage protection circuit
  • Compact because of employment of T0220FP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$440.00
USD
Quantity
Web Price
500
$0.88
1,500
$0.755
2,500
$0.745
7,500
$0.73
12,500+
$0.72
Product Variant Information section