text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7532IYZ

EL7532 Series 1650 kHz 2 A Single 2.5 - 5.5 Vin Step Down Converter - MSOP-10

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 2A
Output Type: Adjustable
Switching Frequency-Max: 1650kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 94%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.5%
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The EL7532IYZ is a synchronous, integrated FET 2 A step-down regulator with internal compensation. It operates with an input voltage range from 2.5 V to 5.5 V.

It accommodates supplies of 3.3 V, 5 V, or a single Li-Ion battery source. The output can be externally set from 0.8 V to VIN with a resistive divider.

Features:

  • 2 A continuous current (from -40°C to +85°C)
  • Less than 0.18in2 footprint for the complete 2 A converter
  • Max height 1.1 mm MSOP10
  • 1.5 MHz (typ.) switching frequency
  • 100 ms Power-On-Reset output (POR)
  • Internally-compensated voltage mode controller
  • Up to 94% efficiency
  • <1 µA shut-down current
  • Over-temperature protection
  • Pb-free available (RoHS compliant)

Applications:

  • PDA and pocket PC computers
  • Bar code readers
  • ADSL modems
  • Portable instruments
  • Li-Ion battery powered devices
  • ASIC/FPGA/DSP supplies
  • Set top boxes
Pricing Section
Stock:
259
Minimum Order:
1
Multiple Of:
1
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.58
USD
Quantity
Web Price
1
$3.58
25
$3.23
100
$3.10
300
$2.99
1,250+
$2.86
Product Variant Information section