text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN2001MPX

FAN2001 Series 5.5 V 1 A High-Efficiency Step-Down DC-DC Converter - MLP-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 1.3MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 25µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.15%
Package Style:  MLP-6
Mounting Method: Surface Mount
Features & Applications

The FAN2001MPX is a part of FAN2001 series Switching Regulators.It has an operating temperature ranging from - 65 °C to +150 °C and it is available in MLP-6 Packaging.

Features:

  • 96% Efficiency, Synchronous Operation
  • Adjustable Output Voltage Options from 0.8V to VIN
  • 2.5V to 5.5V Input Voltage Range
  • Up to 1A Output Current
  • Fixed Frequency 1.3MHz PWM Operation
  • High Efficiency Power Save Mode
  • 100% Duty Cycle Low Dropout Operation
  • Soft Start
  • Output Over-Voltage Protection
  • Dynamic Output Voltage Positioning
  • 25µA Quiescent Current
  • Thermal Shutdown and Short Circuit Protection
  • Pb-Free 3x3mm 6-Lead MLP Package

Applications:

  • Pocket PCs, PDAs
  • Cell Phones
  • Battery-Powered Portable Devices
  • Digital Cameras
  • Hard Disk Drives
  • Set-Top-Boxes
  • Point-of-Load Power
  • Notebook Computers
  • Communications Equipment
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,025.00
USD
Quantity
Web Price
3,000
$0.675
6,000
$0.55
9,000
$0.545
12,000+
$0.54
Product Variant Information section