text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN21SV06MPX

FAN21SV06 Series 24 V 6 A Single Input Integrated Synchronous Buck Regulator

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 24V
Output Current-Max: 6A
Switching Frequency-Max: 600kHz
Package Style:  MLP-25
Mounting Method: Surface Mount
Features & Applications

The FAN21SV06MPX is a part of FAN21SV06 series Switching Regulators.It has an operating temperature ranging from - 40 °C to +85 °C and it is available in MLP-25 Packaging.

Features:

  • Single-Supply Operation with 6A Output Current
  • Over 94% Efficiency
  • Fully Synchronous Operation with Integrated Schottky Diode on Low-Side MOSFET Boosts Efficiency
  • Single Supply Device for VIN > 6.5V – 24V
  • Programmable Frequency Operation (200-600KHz)
  • Externally Synchronizable Clock with Master/Slave Provisions
  • Wide Input Range with Dual Supply: 3.0V to 24V
  • Output Voltage Range: 0.8V to 80%VIN
  • Power-Good Signal
  • Accepts Ceramic Capacitors on Output
  • External Compensation for Flexible Design
  • Starts Up on Pre-Bias Outputs
  • Integrated Bootstrap Diode
  • Programmable Over-Current Protection
  • Under-Voltage, Over-Voltage, and Thermal-Shutdown Protections
  • 5x6mm, 25-pin, 3-pad MLP  

Applications:

  • Servers & Telecom
  • Graphics Cards & Displays
  • High-End Computing Systems
  • Set-Top Boxes & Game Consoles
  • Point-of-Load Regulation
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12,090.00
USD
Quantity
Web Price
3,000+
$4.03
Product Variant Information section