text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN53600AUC33X

FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 600mA
Output Type: Fixed
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 97%
No. of Outputs: 1
Quiescent Current: 26µA
Storage Temperature Range: -65°C to +150°C
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$945.00
USD
Quantity
Web Price
3,000+
$0.315
Product Variant Information section