text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80030FRZ-T7A

3A, 1MHZ, PWM MODE, LOW IQ, HIGH EFF, SYNCH BUCK REG, DFN 2X

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1539
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 1.2µA
Storage Temperature Range: -65°C to +150°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$255.00
USD
Quantity
Web Price
250
$1.02
750
$0.865
1,250
$0.855
5,000
$0.825
7,500+
$0.815
Product Variant Information section