text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8023AIRTAJZ-T

ISL8023 Series 5.5 V 3 A 1200 kHz Buck SMT Switching Regulator - TQFN-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 1200kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$4,950.00
USD
Quantity
Web Price
6,000+
$0.825
Product Variant Information section