text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8026AIRTAJZ-T7A

6A, ADJUSTABLE VOUT, SYNC BUCK REGULATOR, 250PC REEL

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 4MHz
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$390.00
USD
Quantity
Web Price
250
$1.56
750
$1.32
1,250
$1.30
3,750
$1.27
6,250+
$1.25
Product Variant Information section