text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL81601FRZ-T

SWITCH SYNCHRONOUS BUCK BOOST

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 4.5V to 60V
Output Current-Max: 20A
Output Voltage Range: 0.8V to 60V
Output Type: Adjustable
Switching Frequency-Max: 650kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 4.7mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$26,340.00
USD
Quantity
Web Price
6,000+
$4.39
Product Variant Information section