text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL81801FVEZ-T7A

ISL81801 Series 80 V Bidirectional 4-Switch Buck Boost Controller - HTSSOP-38

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 4.5V to 80V
Output Current-Max: 20A
Output Voltage Range: 0.8V to 80V
Output Type: Adjustable
Switching Frequency-Max: 650kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
250
Germany (Online Only):
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,952.50
USD
Quantity
Web Price
250
$11.81
500
$9.66
750
$9.54
1,000+
$9.45
Product Variant Information section