text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL81802FVEZ-T7A

ISL81802 80 V 2 MHz Dual Synchronous Buck Boost Controller - HTSSOP-38

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 80V
Output Voltage Range: 0.8V to 60V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 2
Storage Temperature Range: -65°C to +150°C
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Features & Applications
The ISL81802 is a dual synchronous buck controller that generates two independent outputs or one output with two interleaved phases for a wide variety of applications in industrial and general purpose segments. With a wide input and output voltage ranges, the controller is suitable for telecommunication, data center, and computing applications.
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,192.50
USD
Quantity
Web Price
250+
$8.77
Product Variant Information section