text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85403FRZ-T7A

ISL85403 series, switching regulator, 20-pin QFN, 250 piece reel

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 2.5A
Output Voltage Range: 0.8V to 33V
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Stock:
250
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$675.00
USD
Quantity
Web Price
250
$2.70
750
$2.26
1,000
$2.24
2,500
$2.18
3,750+
$2.16
Product Variant Information section