text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85415FRZ-T7A

ISL85415 Series Wide VIN 500mA Synchronous Buck Regulator-12 Ld DFN

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 36V
Output Current-Max: 500mA
Output Voltage Range: 0.6V to 34V
Switching Frequency-Max: 500kHz
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$377.50
USD
Quantity
Web Price
250
$1.51
750
$1.28
1,250
$1.26
3,750
$1.23
6,250+
$1.21
Product Variant Information section