text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95210IRZ

Switching Voltage Regulators

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.97V to 5.5V
Output Current-Max: 10A
Output Voltage Range: 0.6V to 2.16V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +100°C
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,517.50
USD
Quantity
Web Price
75
$5.59
225
$4.76
375
$4.69
1,125
$4.54
1,875+
$4.47
Product Variant Information section