text.skipToContent text.skipToNavigation

Manufacturer Part #

L296

L295 Series 4 A 5.1 to 40 V Stepdown Switching Regulator - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 9V to 46V
Output Current-Max: 4A
Output Type: Adjustable
Switching Frequency-Max: 200kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Efficiency: 85%
No. of Outputs: 1
Storage Temperature Range: -40°C to +150°C
Load Regulation: 45mV
Package Style:  MULTIWATT-15
Mounting Method: Flange Mount
Features & Applications

The L296 is a stepdown power switching regulators delivering 4 A at a voltage variable from  5.1 V to 40 V. Features of the devices include soft start, remote inhibit, thermal protection, a reset output for microprocessors and a PWM comparator input for synchronization in multichip configurations. The L296P incudes external programmable limiting current.

Features:

  • 4 A Output Current
  • 5.1 V TO 40 V Output Voltage Range
  • 0 TO 100 % Duty Cycle Range
  • Precise (±2 %) ON-CHIP Reference
  • Switching Freaquency Up to TO 200 KHz
  • Very High Efficiency (UP TO 90 %)
  • Very Few External Components
  • Soft Start
  • Reset Output Excel PRogrammable Limiting CURRENT (L296P)
  • Control curcuit for  crowbar SCR
  • Input for Remote Inhibit and synchronous PWM
  • Thermal Shutdown
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.11
USD
Quantity
Web Price
1
$6.11
20
$5.55
75
$5.32
250
$5.11
1,000+
$4.89
Product Variant Information section