text.skipToContent text.skipToNavigation

Manufacturer Part #

L6920DTR

L6920D Series 5.5 V Boost Surface Mount Switching Regulator - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 5.5V
Output Current-Max: 500mA
Output Voltage Range: 2V to 5.2V
Output Type: Fixed/Adjustable
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 18µA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The L6920DTR is a high efficiency step-up controller requiring only three external components to realize the conversion from the battery voltage to the selected output voltage. Available in a TSSOP-8 package.

Features:

  • 0.6 V to 5.5 V operating input voltage
  • 1 V start up input voltage
  • Internal synchronous rectifier
  • Zero shut down current
  • 3.3 V and 5 V fixed or adjustable output voltage (2 V to 5.2 V)
  • Low battery voltage detection
  • Reverse battery protection
  • 120 mΩ internal active switch

Applications:

  • One to three cell battery devices
  • PDA and handheld instruments
  • Digital cameras
  • Cellular phones
  • GPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,320.00
USD
Quantity
Web Price
4,000+
$1.08
Product Variant Information section