text.skipToContent text.skipToNavigation

Manufacturer Part #

L6986H3V3

L6986 Series 38 V 2 A SMT Synchronous Step-Down Switching Regulator - HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V
Output Current-Max: 2A
Output Voltage Range: 3.3V
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 30µA
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1920
Multiple Of:
96
Total
$2,880.00
USD
Quantity
Web Price
96
$1.80
384
$1.53
960
$1.50
2,400
$1.46
3,840+
$1.44
Product Variant Information section