
Manufacturer Part #
LF60ABDT-TR
LF60 Series 100 kHz 500 mA 6 V Surface Mount Low Drop Regulator - DPAK
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Input Voltage: | 16V |
Output Current-Max: | 1A |
Output Voltage Range: | 5.94V to 6.06V |
Operating Temp Range: | -40°C to +125°C |
Quiescent Current: | 100µA |
Storage Temperature Range: | -40°C to +150°C |
Load Regulation: | 10mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,849
USA:
4,849
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
1
$0.835
50
$0.545
100
$0.505
250
$0.455
500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount